
14HTSP113B | |
|---|---|
DigiKey Part Number | 145-14HTSP113B-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP113B |
Description | HEX THREADED STANDOFF, #2-56 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Nylon 0.563" (14.30mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.189" (4.80mm) Hex |
Packaging Bulk | Between Board Height 0.563" (14.30mm) |
Part Status Active | Length - Overall 0.563" (14.30mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27574 € | 275,74 € |
| Unit Price without VAT: | 0,27574 € |
|---|---|
| Unit Price with VAT: | 0,32813 € |

