
14HTSP111 | |
|---|---|
DigiKey Part Number | 145-14HTSP111-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP111 |
Description | HEX STANDOFF #4-40 NYLON 14.29MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.563" (14.29mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 14HTSP111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.563" (14.29mm) | |
Length - Overall | 0.563" (14.29mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,46400 € | 2,32 € |
| 10 | 0,43000 € | 4,30 € |
| 25 | 0,39280 € | 9,82 € |
| 50 | 0,36800 € | 18,40 € |
| 100 | 0,34570 € | 34,57 € |
| 250 | 0,31992 € | 79,98 € |
| 500 | 0,30282 € | 151,41 € |
| 1.000 | 0,28753 € | 287,53 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

