
14HTSP104 | |
|---|---|
DigiKey Part Number | 145-14HTSP104-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP104 |
Description | HEX STANDOFF #4-40 NYLON 11.11MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.438" (11.11mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 14HTSP104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,41000 € | 2,05 € |
| 10 | 0,38000 € | 3,80 € |
| 25 | 0,34640 € | 8,66 € |
| 50 | 0,32420 € | 16,21 € |
| 100 | 0,30430 € | 30,43 € |
| 250 | 0,28136 € | 70,34 € |
| 500 | 0,26612 € | 133,06 € |
| 1.000 | 0,25251 € | 252,51 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

