Parametric Equivalent

14HTSP103B | |
|---|---|
DigiKey Part Number | 145-14HTSP103B-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP103B |
Description | HEX THREADED STANDOFF, #4-40 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.500" (12.70mm) 1/2" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14HTSP103 | Essentra Components | 3.549 | 145-14HTSP103-ND | 0,49000 € | Parametric Equivalent |
| 2057-440-N | RAF Electronic Hardware | 219 | 1772-1812-ND | 1,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30559 € | 305,59 € |
| Unit Price without VAT: | 0,30559 € |
|---|---|
| Unit Price with VAT: | 0,36365 € |



