
14HTSP102 | |
|---|---|
DigiKey Part Number | 145-14HTSP102-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP102 |
Description | HEX STANDOFF #4-40 NYLON 3/8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 14HTSP102 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Series | Between Board Height 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Overall 0.375" (9.53mm) 3/8" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2055-440-N | RAF Electronic Hardware | 118 | 1772-1748-ND | 1,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,39600 € | 1,98 € |
| 10 | 0,36900 € | 3,69 € |
| 25 | 0,33600 € | 8,40 € |
| 50 | 0,31420 € | 15,71 € |
| 100 | 0,29500 € | 29,50 € |
| 250 | 0,27276 € | 68,19 € |
| 500 | 0,25796 € | 128,98 € |
| 1.000 | 0,24475 € | 244,75 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

