
14HTSP101 | |
|---|---|
DigiKey Part Number | 145-14HTSP101-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP101 |
Description | HEX STANDOFF #4-40 NYLON 1/4" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 14HTSP101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,39400 € | 1,97 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,33400 € | 8,35 € |
| 50 | 0,31220 € | 15,61 € |
| 100 | 0,29320 € | 29,32 € |
| 250 | 0,27100 € | 67,75 € |
| 500 | 0,25628 € | 128,14 € |
| 1.000 | 0,24314 € | 243,14 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

