
14HTSP039B | |
|---|---|
DigiKey Part Number | 145-14HTSP039B-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP039B |
Description | HEX THREADED STANDOFF, #4-40 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 1.375" (34.93mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.375" (34.93mm) |
Part Status Active | Length - Overall 1.375" (34.93mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46524 € | 465,24 € |
| Unit Price without VAT: | 0,46524 € |
|---|---|
| Unit Price with VAT: | 0,55364 € |

