
14HTSP037 | |
|---|---|
DigiKey Part Number | 145-14HTSP037-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP037 |
Description | HEX STANDOFF #4-40 NYLON 20.98MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.826" (20.98mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 14HTSP037 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Series | Between Board Height 0.826" (20.98mm) |
Packaging Bulk | Length - Overall 0.826" (20.97mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42600 € | 2,13 € |
| 10 | 0,39600 € | 3,96 € |
| 25 | 0,36080 € | 9,02 € |
| 50 | 0,33780 € | 16,89 € |
| 100 | 0,31730 € | 31,73 € |
| 250 | 0,29340 € | 73,35 € |
| 500 | 0,27762 € | 138,81 € |
| 1.000 | 0,26349 € | 263,49 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

