
14HTSP036B | |
|---|---|
DigiKey Part Number | 145-14HTSP036B-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP036B |
Description | HEX THREADED STANDOFF, #6-32 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 1.500" (38.10mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.252" (6.40mm) Hex |
Packaging Bulk | Between Board Height 1.500" (38.10mm) |
Part Status Active | Length - Overall 1.500" (38.10mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52767 € | 527,67 € |
| Unit Price without VAT: | 0,52767 € |
|---|---|
| Unit Price with VAT: | 0,62793 € |

