
14HTSP029B | |
|---|---|
DigiKey Part Number | 145-14HTSP029B-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP029B |
Description | HEX THREADED STANDOFF, #4-40 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.438" (11.13mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.438" (11.13mm) |
Part Status Active | Length - Overall 0.438" (11.13mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24896 € | 248,96 € |
| Unit Price without VAT: | 0,24896 € |
|---|---|
| Unit Price with VAT: | 0,29626 € |

