
14HTSP027B | |
|---|---|
DigiKey Part Number | 145-14HTSP027B-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP027B |
Description | HEX THREADED STANDOFF, #2-56 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Nylon 0.280" (7.11mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.189" (4.80mm) Hex |
Packaging Bulk | Between Board Height 0.280" (7.11mm) |
Part Status Active | Length - Overall 0.280" (7.11mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24639 € | 246,39 € |
| Unit Price without VAT: | 0,24639 € |
|---|---|
| Unit Price with VAT: | 0,29320 € |

