
14HTSP027 | |
|---|---|
DigiKey Part Number | 145-14HTSP027-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP027 |
Description | HEX STANDOFF #2-56 NYLON 7.14MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Nylon 0.281" (7.14mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 14HTSP027 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Series | Between Board Height 0.281" (7.14mm) |
Packaging Bulk | Length - Overall 0.281" (7.14mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38400 € | 1,92 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,32560 € | 8,14 € |
| 50 | 0,30460 € | 15,23 € |
| 100 | 0,28590 € | 28,59 € |
| 250 | 0,26428 € | 66,07 € |
| 500 | 0,24992 € | 124,96 € |
| 1.000 | 0,23707 € | 237,07 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

