Parametric Equivalent

14HTSP022B | |
|---|---|
DigiKey Part Number | 145-14HTSP022B-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP022B |
Description | HEX THREADED STANDOFF, #4-40 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.313" (7.95mm) 5/16" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.313" (7.95mm) 5/16" |
Part Status Active | Length - Overall 0.313" (7.95mm) 5/16" |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2101-440-N | RAF Electronic Hardware | 242 | 1772-1740-ND | 1,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24192 € | 241,92 € |
| Unit Price without VAT: | 0,24192 € |
|---|---|
| Unit Price with VAT: | 0,28788 € |


