
14HTSP022 | |
|---|---|
DigiKey Part Number | 145-14HTSP022-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP022 |
Description | HEX STANDOFF #4-40 NYLON 7.94MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.313" (7.94mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 14HTSP022 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Series | Between Board Height 0.313" (7.94mm) |
Packaging Bulk | Length - Overall 0.313" (7.94mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,37800 € | 1,89 € |
| 10 | 0,35100 € | 3,51 € |
| 25 | 0,32000 € | 8,00 € |
| 50 | 0,29920 € | 14,96 € |
| 100 | 0,28070 € | 28,07 € |
| 250 | 0,25944 € | 64,86 € |
| 500 | 0,24534 € | 122,67 € |
| 1.000 | 0,23272 € | 232,72 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

