
14HTSP021 | |
|---|---|
DigiKey Part Number | 145-14HTSP021-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP021 |
Description | HEX STANDOFF #8-32 NYLON 5/8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 14HTSP021 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Series | Between Board Height 0.625" (15.88mm) 5/8" |
Packaging Bulk | Length - Overall 0.625" (15.88mm) 5/8" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43000 € | 2,15 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,36400 € | 9,10 € |
| 50 | 0,34080 € | 17,04 € |
| 100 | 0,32020 € | 32,02 € |
| 250 | 0,29612 € | 74,03 € |
| 500 | 0,28020 € | 140,10 € |
| 1.000 | 0,26594 € | 265,94 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

