Parametric Equivalent

14HTSP016B | |
|---|---|
DigiKey Part Number | 145-14HTSP016B-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP016B |
Description | HEX THREADED STANDOFF, #4-40 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.875" (22.23mm) 7/8" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.875" (22.23mm) 7/8" |
Part Status Active | Length - Overall 0.875" (22.23mm) 7/8" |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14HTSP016 | Essentra Components | 315 | 145-14HTSP016-ND | 0,58000 € | Parametric Equivalent |
| 1902G | Keystone Electronics | 249 | 36-1902G-ND | 1,00000 € | Parametric Equivalent |
| 2110-440-N | RAF Electronic Hardware | 4.571 | 1772-2187-ND | 3,19000 € | Parametric Equivalent |
| 8440F | Keystone Electronics | 160 | 36-8440F-ND | 1,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32016 € | 320,16 € |
| Unit Price without VAT: | 0,32016 € |
|---|---|
| Unit Price with VAT: | 0,38099 € |





