
14HTSP011 | |
|---|---|
DigiKey Part Number | 145-14HTSP011-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP011 |
Description | HEX STANDOFF #8-32 NYLON 1/4" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 14HTSP011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,37800 € | 1,89 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,32120 € | 8,03 € |
| 50 | 0,30040 € | 15,02 € |
| 100 | 0,28180 € | 28,18 € |
| 250 | 0,26044 € | 65,11 € |
| 500 | 0,24626 € | 123,13 € |
| 1.000 | 0,23359 € | 233,59 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

