
14HTSP006 | |
|---|---|
DigiKey Part Number | 145-14HTSP006-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP006 |
Description | HEX STANDOFF #6-32 NYLON 1/4" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Series | Between Board Height 0.250" (6.35mm) 1/4" |
Packaging Bulk | Length - Overall 0.250" (6.35mm) 1/4" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40600 € | 2,03 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,34360 € | 8,59 € |
| 50 | 0,32160 € | 16,08 € |
| 100 | 0,30190 € | 30,19 € |
| 250 | 0,27916 € | 69,79 € |
| 500 | 0,26406 € | 132,03 € |
| 1.000 | 0,25057 € | 250,57 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

