
14HTSP004 | |
|---|---|
DigiKey Part Number | 145-14HTSP004-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP004 |
Description | HEX STANDOFF #4-40 NYLON 3/4" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 14HTSP004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,47000 € | 2,35 € |
| 10 | 0,43600 € | 4,36 € |
| 25 | 0,39840 € | 9,96 € |
| 50 | 0,37300 € | 18,65 € |
| 100 | 0,35040 € | 35,04 € |
| 250 | 0,32432 € | 81,08 € |
| 500 | 0,30700 € | 153,50 € |
| 1.000 | 0,29149 € | 291,49 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

