
1442504 | |
|---|---|
DigiKey Part Number | 145-1442504-ND |
Manufacturer | |
Manufacturer Product Number | 1442504 |
Description | NUT KWIK NYLON M3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3 Kwik Nut 0.323" (8.20mm) Nylon |
Datasheet | Datasheet |
Category | Thread Size M3 |
Manufacturer Essentra Components | Thickness 0.165" (4.20mm) |
Packaging Bulk | Width 0.323" (8.20mm) |
Part Status Active | Material Nylon |
Type Kwik |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23450 € | 234,50 € |
| Unit Price without VAT: | 0,23450 € |
|---|---|
| Unit Price with VAT: | 0,27906 € |

