
13STS008093 | |
|---|---|
DigiKey Part Number | 145-13STS008093-ND |
Manufacturer | |
Manufacturer Product Number | 13STS008093 |
Description | BRD SPT SNAP LCK SRW MNT 23.83MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.938" (23.83mm) |
Datasheet | Datasheet |
EDA/CAD Models | 13STS008093 Models |
Category | Between Board Height 0.938" (23.83mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.234" (5.94mm) |
Series | Support Panel Thickness 0.062" (1.58mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.234" (5.94mm) |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
Mounting Type Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40200 € | 2,01 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,34080 € | 8,52 € |
| 50 | 0,31920 € | 15,96 € |
| 100 | 0,29970 € | 29,97 € |
| 250 | 0,27704 € | 69,26 € |
| 500 | 0,26206 € | 131,03 € |
| 1.000 | 0,24865 € | 248,65 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

