
13STS004068 | |
|---|---|
DigiKey Part Number | 145-13STS004068-ND |
Manufacturer | |
Manufacturer Product Number | 13STS004068 |
Description | BRD SPT SNAP LCK SCRW MNT 11/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.688" (17.48mm) 11/16" |
Datasheet | Datasheet |
EDA/CAD Models | 13STS004068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.688" (17.48mm) 11/16" | |
Length - Overall | - | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.062" (1.58mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,34400 € | 1,72 € |
| 10 | 0,31900 € | 3,19 € |
| 25 | 0,29040 € | 7,26 € |
| 50 | 0,27160 € | 13,58 € |
| 100 | 0,25480 € | 25,48 € |
| 250 | 0,23536 € | 58,84 € |
| 500 | 0,22242 € | 111,21 € |
| 1.000 | 0,21086 € | 210,86 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

