
13SS010375 | |
|---|---|
DigiKey Part Number | 145-13SS010375-ND |
Manufacturer | |
Manufacturer Product Number | 13SS010375 |
Description | BRD SPT SNAP LOCK SCRW MNT 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | - | |
Support Hole Diameter | 0.265" (6.73mm) | |
Support Panel Thickness | 0.062" (1.58mm) 1/16" | |
Mounting Hole Diameter | 0.265" (6.73mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31200 € | 1,56 € |
| 10 | 0,28900 € | 2,89 € |
| 25 | 0,26320 € | 6,58 € |
| 50 | 0,24620 € | 12,31 € |
| 100 | 0,23080 € | 23,08 € |
| 250 | 0,21300 € | 53,25 € |
| 500 | 0,20118 € | 100,59 € |
| 1.000 | 0,19062 € | 190,62 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

