
13SS010265 | |
|---|---|
DigiKey Part Number | 145-13SS010265-ND |
Manufacturer | |
Manufacturer Product Number | 13SS010265 |
Description | BRD SPT SNAP LCK SCRW MNT 6.73MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.265" (6.73mm) |
EDA/CAD Models | 13SS010265 Models |
Category | Between Board Height 0.265" (6.73mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.265" (6.73mm) |
Series | Support Panel Thickness 0.062" (1.58mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.265" (6.73mm) |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
Mounting Type Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30600 € | 1,53 € |
| 10 | 0,28400 € | 2,84 € |
| 25 | 0,25840 € | 6,46 € |
| 50 | 0,24160 € | 12,08 € |
| 100 | 0,22650 € | 22,65 € |
| 250 | 0,20904 € | 52,26 € |
| 500 | 0,19744 € | 98,72 € |
| 1.000 | 0,18708 € | 187,08 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

