
13SPRT118 | |
|---|---|
DigiKey Part Number | 145-13SPRT118-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT118 |
Description | ROUND SPACER NYLON 7/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.875" (22.23mm) 7/8" Natural |
EDA/CAD Models | 13SPRT118 Models |
Category | Diameter - Inside 0.234" (5.94mm) |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" |
Series | Between Board Height 0.875" (22.23mm) 7/8" |
Packaging Bulk | Length - Overall 0.875" (22.23mm) 7/8" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18400 € | 0,92 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,15360 € | 3,84 € |
| 50 | 0,14300 € | 7,15 € |
| 100 | 0,13370 € | 13,37 € |
| 250 | 0,12308 € | 30,77 € |
| 500 | 0,11598 € | 57,99 € |
| 1.000 | 0,10966 € | 109,66 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

