
13SPRT111 | |
|---|---|
DigiKey Part Number | 145-13SPRT111-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT111 |
Description | ROUND SPACER NYLON 11.11MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.438" (11.11mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SPRT111 Models |
Category | Diameter - Inside 0.234" (5.94mm) |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" |
Series | Between Board Height 0.438" (11.11mm) |
Packaging Bulk | Length - Overall 0.438" (11.11mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,15800 € | 0,79 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,13240 € | 3,31 € |
| 50 | 0,12300 € | 6,15 € |
| 100 | 0,11500 € | 11,50 € |
| 250 | 0,10564 € | 26,41 € |
| 500 | 0,09946 € | 49,73 € |
| 1.000 | 0,09391 € | 93,91 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

