
13SPRT109 | |
|---|---|
DigiKey Part Number | 145-13SPRT109-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT109 |
Description | ROUND SPACER NYLON 7.94MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.313" (7.94mm) Natural |
EDA/CAD Models | 13SPRT109 Models |
Category | Diameter - Inside 0.234" (5.94mm) |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" |
Series | Between Board Height 0.313" (7.94mm) |
Packaging Bulk | Length - Overall 0.313" (7.94mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13400 € | 0,67 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,11160 € | 2,79 € |
| 50 | 0,10400 € | 5,20 € |
| 100 | 0,09710 € | 9,71 € |
| 250 | 0,08916 € | 22,29 € |
| 500 | 0,08390 € | 41,95 € |
| 1.000 | 0,07918 € | 79,18 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

