
13SPRT105B | |
|---|---|
DigiKey Part Number | 145-13SPRT105B-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT105B |
Description | SPRT105 RETAINING SPACER BLK M11 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Polyamide 1.000" (25.40mm) 1" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.275" (6.99mm) |
Packaging Bulk | Diameter - Outside 0.500" (12.70mm) 1/2" |
Part Status Active | Between Board Height 1.000" (25.40mm) 1" |
Type | Length - Overall 1.000" (25.40mm) 1" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20760 € | 103,80 € |
| Unit Price without VAT: | 0,20760 € |
|---|---|
| Unit Price with VAT: | 0,24704 € |

