Round Spacer Unthreaded Nylon 1.000" (25.40mm) 1" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13SPRT105

DigiKey Part Number
145-13SPRT105-ND
Manufacturer
Manufacturer Product Number
13SPRT105
Description
ROUND SPACER NYLON 1"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 1.000" (25.40mm) 1" Natural
EDA/CAD Models
13SPRT105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Diameter - Outside
0.500" (12.70mm) 1/2"
Series
Between Board Height
1.000" (25.40mm) 1"
Packaging
Bulk
Length - Overall
1.000" (25.40mm) 1"
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Unthreaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,23000 €0,23 €
50,19400 €0,97 €
100,18000 €1,80 €
250,16280 €4,07 €
500,15200 €7,60 €
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €