
13SPRT104 | |
|---|---|
DigiKey Part Number | 145-13SPRT104-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT104 |
Description | ROUND SPACER NYLON 23.80MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.937" (23.80mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SPRT104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.937" (23.80mm) | |
Length - Overall | 1.313" (33.35mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20800 € | 1,04 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,17480 € | 4,37 € |
| 50 | 0,16320 € | 8,16 € |
| 100 | 0,15270 € | 15,27 € |
| 250 | 0,14048 € | 35,12 € |
| 500 | 0,13242 € | 66,21 € |
| 1.000 | 0,12520 € | 125,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

