
13SPRT103B | |
|---|---|
DigiKey Part Number | 145-13SPRT103B-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT103B |
Description | SPRT103 RETAINING SPACER BLK M11 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Polyamide 0.875" (22.23mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.279" (7.09mm) |
Packaging Bulk | Diameter - Outside 0.500" (12.70mm) 1/2" |
Part Status Active | Between Board Height 0.875" (22.23mm) |
Type | Length - Overall 0.874" (22.20mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15105 € | 151,05 € |
| Unit Price without VAT: | 0,15105 € |
|---|---|
| Unit Price with VAT: | 0,17975 € |

