
13SPRT103 | |
|---|---|
DigiKey Part Number | 145-13SPRT103-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT103 |
Description | ROUND SPACER NYLON 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.875" (22.23mm) 7/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SPRT103 Models |
Category | Diameter - Inside 0.177" (4.50mm) |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" |
Series | Between Board Height 0.875" (22.23mm) 7/8" |
Packaging Bulk | Length - Overall 0.875" (22.23mm) 7/8" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20800 € | 1,04 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,17360 € | 4,34 € |
| 50 | 0,16180 € | 8,09 € |
| 100 | 0,15150 € | 15,15 € |
| 250 | 0,13936 € | 34,84 € |
| 500 | 0,13136 € | 65,68 € |
| 1.000 | 0,12420 € | 124,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

