
13SPRT101B | |
|---|---|
DigiKey Part Number | 145-13SPRT101B-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT101B |
Description | SPRT101 RETAINING SPACER BLK M11 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Polyamide 0.752" (19.10mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.275" (6.99mm) |
Packaging Bulk | Diameter - Outside 0.500" (12.70mm) 1/2" |
Part Status Active | Between Board Height 0.752" (19.10mm) |
Type | Length - Overall 0.752" (19.10mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14205 € | 142,05 € |
| Unit Price without VAT: | 0,14205 € |
|---|---|
| Unit Price with VAT: | 0,16904 € |

