
13SPRT100 | |
|---|---|
DigiKey Part Number | 145-13SPRT100-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT100 |
Description | ROUND SPACER NYLON 17.48MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.688" (17.48mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SPRT100 Models |
Category | Diameter - Inside 0.177" (4.50mm) |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" |
Series | Between Board Height 0.688" (17.48mm) |
Packaging Bulk | Length - Overall 0.688" (17.48mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23400 € | 1,17 € |
| 10 | 0,21700 € | 2,17 € |
| 25 | 0,19680 € | 4,92 € |
| 50 | 0,18380 € | 9,19 € |
| 100 | 0,17210 € | 17,21 € |
| 250 | 0,15852 € | 39,63 € |
| 500 | 0,14952 € | 74,76 € |
| 1.000 | 0,14147 € | 141,47 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

