
13SPRT097 | |
|---|---|
DigiKey Part Number | 145-13SPRT097-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT097 |
Description | ROUND SPACER NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SPRT097 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,17400 € | 0,87 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,14600 € | 3,65 € |
| 50 | 0,13600 € | 6,80 € |
| 100 | 0,12710 € | 12,71 € |
| 250 | 0,11680 € | 29,20 € |
| 500 | 0,10998 € | 54,99 € |
| 1.000 | 0,10391 € | 103,91 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

