
13SPRT094 | |
|---|---|
DigiKey Part Number | 145-13SPRT094-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT094 |
Description | ROUND SPACER NYLON 7.94MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.313" (7.94mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SPRT094 Models |
Category | Diameter - Inside 0.177" (4.50mm) |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" |
Series | Between Board Height 0.313" (7.94mm) |
Packaging Bulk | Length - Overall 0.313" (7.94mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,33400 € | 1,67 € |
| 10 | 0,31000 € | 3,10 € |
| 25 | 0,28240 € | 7,06 € |
| 50 | 0,26400 € | 13,20 € |
| 100 | 0,24770 € | 24,77 € |
| 250 | 0,22868 € | 57,17 € |
| 500 | 0,21612 € | 108,06 € |
| 1.000 | 0,20487 € | 204,87 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

