
13SPRT090 | |
|---|---|
DigiKey Part Number | 145-13SPRT090-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT090 |
Description | ROUND SPACER NYLON 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SPRT090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.152" (3.86mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,40600 € | 2,03 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,34440 € | 8,61 € |
| 50 | 0,32220 € | 16,11 € |
| 100 | 0,30260 € | 30,26 € |
| 250 | 0,27972 € | 69,93 € |
| 500 | 0,26458 € | 132,29 € |
| 1.000 | 0,25105 € | 251,05 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

