
13SPRT081 | |
|---|---|
DigiKey Part Number | 145-13SPRT081-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT081 |
Description | ROUND SPACER NYLON 11.11MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.438" (11.11mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SPRT081 Models |
Category | Diameter - Inside 0.152" (3.86mm) |
Mfr | Diameter - Outside 0.375" (9.53mm) 3/8" |
Series | Between Board Height 0.438" (11.11mm) |
Packaging Bulk | Length - Overall 0.438" (11.11mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18200 € | 0,91 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,15280 € | 3,82 € |
| 50 | 0,14280 € | 7,14 € |
| 100 | 0,13340 € | 13,34 € |
| 250 | 0,12268 € | 30,67 € |
| 500 | 0,11556 € | 57,78 € |
| 1.000 | 0,10921 € | 109,21 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

