
13SPRT077 | |
|---|---|
DigiKey Part Number | 145-13SPRT077-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT077 |
Description | ROUND SPACER NYLON 3/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.188" (4.78mm) 3/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SPRT077 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.152" (3.86mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13400 € | 0,67 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,11160 € | 2,79 € |
| 50 | 0,10380 € | 5,19 € |
| 100 | 0,09690 € | 9,69 € |
| 250 | 0,08892 € | 22,23 € |
| 500 | 0,08362 € | 41,81 € |
| 1.000 | 0,07888 € | 78,88 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

