
13SPRT076B | |
|---|---|
DigiKey Part Number | 145-13SPRT076B-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT076B |
Description | SPRT76 RETAINING SPACER BLK M111 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Polyamide 0.128" (3.24mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.244" (6.20mm) |
Packaging Bulk | Diameter - Outside 0.374" (9.50mm) 3/8" |
Part Status Active | Between Board Height 0.128" (3.24mm) |
Type | Length - Overall 0.126" (3.20mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09208 € | 92,08 € |
| Unit Price without VAT: | 0,09208 € |
|---|---|
| Unit Price with VAT: | 0,10958 € |

