
13SPRT072 | |
|---|---|
DigiKey Part Number | 145-13SPRT072-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT072 |
Description | ROUND SPACER NYLON 30.18MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.188" (30.18mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SPRT072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 1.188" (30.18mm) | |
Length - Overall | 1.188" (30.18mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09901 € | 99,01 € |
| Unit Price without VAT: | 0,09901 € |
|---|---|
| Unit Price with VAT: | 0,11782 € |

