
13SPRT071 | |
|---|---|
DigiKey Part Number | 145-13SPRT071-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT071 |
Description | ROUND SPACER NYLON 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SPRT071 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16400 € | 0,82 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,13720 € | 3,43 € |
| 50 | 0,12780 € | 6,39 € |
| 100 | 0,11950 € | 11,95 € |
| 250 | 0,10976 € | 27,44 € |
| 500 | 0,10334 € | 51,67 € |
| 1.000 | 0,09760 € | 97,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

