
13SPRT068 | |
|---|---|
DigiKey Part Number | 145-13SPRT068-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT068 |
Description | ROUND SPACER NYLON 14.29MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.563" (14.29mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SPRT068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.563" (14.29mm) | |
Length - Overall | 0.563" (14.29mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15400 € | 0,77 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,12800 € | 3,20 € |
| 50 | 0,11920 € | 5,96 € |
| 100 | 0,11140 € | 11,14 € |
| 250 | 0,10224 € | 25,56 € |
| 500 | 0,09620 € | 48,10 € |
| 1.000 | 0,09082 € | 90,82 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

