
13SPRT065 | |
|---|---|
DigiKey Part Number | 145-13SPRT065-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT065 |
Description | ROUND SPACER NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SPRT065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.128" (3.25mm) | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14400 € | 0,72 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,12000 € | 3,00 € |
| 50 | 0,11140 € | 5,57 € |
| 100 | 0,10410 € | 10,41 € |
| 250 | 0,09548 € | 23,87 € |
| 500 | 0,08982 € | 44,91 € |
| 1.000 | 0,08477 € | 84,77 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

