
13SPRT061B | |
|---|---|
DigiKey Part Number | 145-13SPRT061B-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT061B |
Description | SPRT61 RETAINING SPACER BLK M111 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Polyamide 0.125" (3.18mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.197" (5.00mm) |
Packaging Bulk | Diameter - Outside 0.312" (7.92mm) |
Part Status Active | Between Board Height 0.125" (3.18mm) |
Type | Length - Overall 0.126" (3.20mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07862 € | 78,62 € |
| Unit Price without VAT: | 0,07862 € |
|---|---|
| Unit Price with VAT: | 0,09356 € |

