
13SPRT060 | |
|---|---|
DigiKey Part Number | 145-13SPRT060-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT060 |
Description | ROUND SPACER NYLON 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SPRT060 Models |
Category | Gender Female, Female |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Series | Between Board Height 1.000" (25.40mm) 1" |
Packaging Bulk | Length - Overall 1.000" (25.40mm) 1" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16600 € | 0,83 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,14000 € | 3,50 € |
| 50 | 0,13060 € | 6,53 € |
| 100 | 0,12200 € | 12,20 € |
| 250 | 0,11204 € | 28,01 € |
| 500 | 0,10548 € | 52,74 € |
| 1.000 | 0,09964 € | 99,64 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

