
13SPRT059 | |
|---|---|
DigiKey Part Number | 145-13SPRT059-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT059 |
Description | ROUND SPACER NYLON 33.35MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.313" (33.35mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SPRT059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.102" (2.59mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.313" (33.35mm) | |
Length - Overall | 1.313" (33.35mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16000 € | 0,80 € |
| 10 | 0,14800 € | 1,48 € |
| 25 | 0,13440 € | 3,36 € |
| 50 | 0,12520 € | 6,26 € |
| 100 | 0,11690 € | 11,69 € |
| 250 | 0,10732 € | 26,83 € |
| 500 | 0,10102 € | 50,51 € |
| 1.000 | 0,09540 € | 95,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

