
13SPRT051 | |
|---|---|
DigiKey Part Number | 145-13SPRT051-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT051 |
Description | ROUND SPACER NYLON 11.11MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.438" (11.11mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SPRT051 Models |
Category | Diameter - Inside 0.102" (2.59mm) |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Series | Between Board Height 0.438" (11.11mm) |
Packaging Bulk | Length - Overall 0.438" (11.11mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12600 € | 0,63 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,10560 € | 2,64 € |
| 50 | 0,09840 € | 4,92 € |
| 100 | 0,09180 € | 9,18 € |
| 250 | 0,08428 € | 21,07 € |
| 500 | 0,07924 € | 39,62 € |
| 1.000 | 0,07478 € | 74,78 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

