
13SPRT044 | |
|---|---|
DigiKey Part Number | 145-13SPRT044-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT044 |
Description | ROUND SPACER NYLON 33.35MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.313" (33.35mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SPRT044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.078" (1.98mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.313" (33.35mm) | |
Length - Overall | 1.313" (33.35mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,17600 € | 0,88 € |
| 10 | 0,16300 € | 1,63 € |
| 25 | 0,14720 € | 3,68 € |
| 50 | 0,13720 € | 6,86 € |
| 100 | 0,12810 € | 12,81 € |
| 250 | 0,11780 € | 29,45 € |
| 500 | 0,11094 € | 55,47 € |
| 1.000 | 0,10481 € | 104,81 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

