
13SPRT038 | |
|---|---|
DigiKey Part Number | 145-13SPRT038-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT038 |
Description | ROUND SPACER NYLON 14.29MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.563" (14.29mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SPRT038 Models |
Category | Diameter - Inside 0.078" (1.98mm) |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Series | Between Board Height 0.563" (14.29mm) |
Packaging Bulk | Length - Overall 0.563" (14.29mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15400 € | 0,77 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,13040 € | 3,26 € |
| 50 | 0,12120 € | 6,06 € |
| 100 | 0,11310 € | 11,31 € |
| 250 | 0,10392 € | 25,98 € |
| 500 | 0,09780 € | 48,90 € |
| 1.000 | 0,09234 € | 92,34 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

